Available Replacements
Alternative Packaging
30-312
30-312

Philmore Mfg.

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Toggle ON OFF DPST Bat Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF DPST Bat Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads Bulk
Search Keywords: 30312B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-312B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    1118.55 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.02 x 19.34 x 57.41 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
145 can ship
Minimum Order Quantity:
5
2 Weeks can ship 6/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.92
25
$5.81
100
$5.37
250
$5.14
500
$4.93
1,000
$4.80
2,500
$4.68
5,000 +
$4.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!