- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-2700
30-2700
Philmore Mfg.
Switch Push Button N.O./N.C. SPDT Round Plunger 1A 125VAC 38VDC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Round Plunger 1A 125VAC 38VDC Momentary Contact Solder Panel Mount
Search Keywords: 302700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-2700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@125VAC 38 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 7.98 x 27.28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$8.99
5
$6.29
10
$4.73
25
$4.64
50
$3.84
100
$3.83
250 +
$3.74
Click for Quote
Log in
to unlock special pricing