- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 30-2505B
Philmore Mfg.
30-2505B
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 5A 250VAC 0.44N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 5A 250VAC 0.44N Screw Mount
Search Keywords: 302505B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-2505B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Brass/Roller Lever
-
Contact Rating @ Voltage:5@125VAC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.44 N
-
Dimension:21.25 x 6.4 x 23.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 30-2505B RoHS compliant?
Yes, 30-2505B is RoHS compliant.
What is the lead time for 30-2505B?
The standard lead time for 30-2505B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.259
25
$1.751
50
$1.720
100
$1.690
250
$1.461
500
$1.401
1,000 +
$1.351
Click for Quote
Log in
to unlock special pricing