Available Replacements
Alternative Packaging
30-2505B 30-2505B Philmore Mfg.
30-2505B

Philmore Mfg.

In Stock: 100

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-2505

The 30-2505 is a sub-miniature SPDT snap-action switch featuring a momentary roller lever actuator.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 30-2505 is a sub-miniature SPDT snap-action switch featuring a momentary roller lever actuator.
Search Keywords: 302505
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-2505
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Brass/Roller Lever
  • Contact Rating @ Voltage:
    5@125VAC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.44 N
  • Termination Style:
    Solder
  • Dimension:
    21.25 x 6.4 x 23.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-2505 RoHS compliant?
Yes, 30-2505 is RoHS compliant.
What is the lead time for 30-2505?
The standard lead time for 30-2505 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37 can ship
Minimum Order Quantity:
10
1 Week can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.589
25
$2.860
50
$2.816
100
$2.450
250
$2.370
500
$2.320
1,000 +
$2.230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!