- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 30-2501
Philmore Mfg.
30-2501
Switch Snap Action N.O./N.C. SPDT Short Lever Solder 5A 250VAC 0.44N Screw Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-2501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Short Lever
-
Contact Rating @ Voltage:5@125VAC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.44 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 18 mm
-
Body Orientation:Straight
-
IP Rating:N/A