- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-250
30-250
Philmore Mfg.
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 30VDC 745.7VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 30VDC 745.7VA
Search Keywords: 30250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$12.16
25
$11.02
50
$10.52
100
$10.22
250
$9.66
500
$9.40
1,000 +
$9.28
Click for Quote
Log in
to unlock special pricing
Alternative Packaging