Available Replacements
Alternative Packaging
30-2293B
30-2293B

Philmore Mfg.

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Panel Mount Bulk
Search Keywords: 302293
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-2293
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    3A@125 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    15 x 15 x 32 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20 can ship
Minimum Order Quantity:
5
1 Week can ship 6/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.05
10
$3.85
25
$3.77
50
$3.23
100
$3.12
250
$2.99
500 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!