Available Replacements
Alternative Packaging
30-2289B 30-2289B Philmore Mfg.
30-2289B

Philmore Mfg.

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-2289

Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC Momentary Contact Solder Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC Momentary Contact Solder Panel Mount
Search Keywords: 302289
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-2289
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    1A@125 VAC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    28 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-2289 RoHS compliant?
Yes, 30-2289 is RoHS compliant.
What is the lead time for 30-2289?
The standard lead time for 30-2289 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26 Packages can ship
Minimum Order Quantity:
5 Packages
1 Week can ship 10/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.844
10
$3.814
25
$3.752
50
$3.691
100
$3.224
250
$3.114
500 +
$3.004
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!