Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-219

Switch Toggle ON OFF SPST Round Lever Solder 3A 250VAC Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF SPST Round Lever Solder 3A 250VAC Panel Mount with Threads
Search Keywords: 30219
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-219
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    3@125VAC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    N/A
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    25.4 x 14.29 x 42.07 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-219 RoHS compliant?
Yes, 30-219 is RoHS compliant.
What is the lead time for 30-219?
The standard lead time for 30-219 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
5
1 Week can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.5936
5
$4.1760
10
$3.3080
25
$3.2550
50
$3.2030
100
$2.8180
250
$2.7180
500 +
$2.6680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!