Available Replacements
Alternative Packaging
30-2080 30-2080 Philmore Mfg.
30-2080

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-2080B

Switch Snap Action N.O./N.C. SPDT Short Roller Lever Quick Connect 16A 250VAC 2.26N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Quick Connect 16A 250VAC 2.26N Screw Mount
Search Keywords: 302080B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-2080B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Short Roller Lever
  • Contact Rating @ Voltage:
    16@250VAC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    2.26 N
  • Dimension:
    10.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-2080B RoHS compliant?
Yes, 30-2080B is RoHS compliant.
What is the lead time for 30-2080B?
The standard lead time for 30-2080B is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60 can ship
Minimum Order Quantity:
5
1 Week can ship 9/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.602
10
$3.556
25
$3.493
50
$3.046
100
$2.993
250
$2.846
500 +
$2.746
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!