Available Replacements
Alternative Packaging
30-2040
30-2040

Philmore Mfg.

In Stock: 0

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Long Lever Quick Connect 16A 250VAC 0.59N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Long Lever Quick Connect 16A 250VAC 0.59N Screw Mount
Search Keywords: 302040B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-2040B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Long Lever
  • Contact Rating @ Voltage:
    16@250VAC A
  • Maximum Movement Differential:
    2.2 mm
  • Operating Force:
    0.59 N
  • Dimension:
    10.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.98
100
$2.42
250
$2.31
500
$2.21
1,000
$2.12
2,500
$2.07
5,000
$2.01
7,500 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!