Available Replacements
Alternative Packaging
30-2040B 30-2040B Philmore Mfg.
30-2040B

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-2040

Switch Snap Action N.O./N.C. SPDT Long Lever Quick Connect 16A 250VAC 0.59N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Long Lever Quick Connect 16A 250VAC 0.59N Screw Mount
Search Keywords: 302040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-2040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Long Lever
  • Contact Rating @ Voltage:
    16@250VAC A
  • Maximum Movement Differential:
    2.2 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Quick Connect
  • Dimension:
    10.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-2040 RoHS compliant?
Yes, 30-2040 is RoHS compliant.
What is the lead time for 30-2040?
The standard lead time for 30-2040 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80 can ship
Minimum Order Quantity:
5
1 Week can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.570
10
$4.378
25
$4.305
50
$3.788
100
$3.727
250
$3.568
500 +
$3.438
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!