- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 30-2000
Philmore Mfg.
30-2000
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 2.26N Screw Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:16@250VAC A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:2.26 N
-
Termination Style:Quick Connect
-
Dimension:10.3 mm
-
Body Orientation:Straight
-
IP Rating:N/A