- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 30-19163B
Philmore Mfg.
30-19163B
Switch Rotary ON OFF SPST 4 Flush Screwdriver Wire Lead 3A 250VAC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-19163B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Actuator Length:0 mm
-
Dimension:17.78 x 17.78 x 18.23 mm
-
Actuator Style/Diameter:Flush Screwdriver
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:3@125VAC A