- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-1887B
30-1887B
Philmore Mfg.
Switch Push Button SPDT Plunger 6A 250VAC Wire Lead Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button SPDT Plunger 6A 250VAC Wire Lead Panel Mount Bulk
Search Keywords: 301887B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-1887B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$4.01
10
$3.81
25
$3.73
50
$3.19
100
$3.13
250
$2.96
500 +
$2.83
Click for Quote
Log in
to unlock special pricing