Available Replacements
Alternative Packaging
30-18236B 30-18236B Philmore Mfg.
30-18236B

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-18236

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 1.13N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 1.13N Screw Mount
Search Keywords: 3018236
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-18236
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Lever
  • Contact Rating @ Voltage:
    16@250VAC A
  • Maximum Movement Differential:
    1.2 mm
  • Operating Force:
    1.13 N
  • Termination Style:
    Quick Connect
  • Dimension:
    10.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-18236 RoHS compliant?
Yes, 30-18236 is RoHS compliant.
What is the lead time for 30-18236?
The standard lead time for 30-18236 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
Minimum Order Quantity:
5
1 Week can ship 10/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.4054
5
$4.9140
10
$3.8680
25
$3.8050
50
$3.3580
100
$3.3050
250
$3.1580
500 +
$3.0580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!