- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 30-18222B
Philmore Mfg.
30-18222B
Switch Snap Action N.O./N.C. SPDT Long Lever Solder 5A 250VAC Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Long Lever Solder 5A 250VAC Screw Mount
Search Keywords: 3018222B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-18222B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Long Lever
-
Contact Rating @ Voltage:5@125VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Dimension:6.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 30-18222B RoHS compliant?
Yes, 30-18222B is RoHS compliant.
What is the lead time for 30-18222B?
The standard lead time for 30-18222B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$2.261
25
$1.733
50
$1.701
100
$1.670
250
$1.433
500
$1.373
1,000 +
$1.323
Click for Quote
Log in
to unlock special pricing