Available Replacements
Alternative Packaging
30-18205B 30-18205B Philmore Mfg.
30-18205B

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-18205

Switch Snap Action N.O./N.C. SPDT Long Lever Quick Connect 16A 250VAC 0.59N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Long Lever Quick Connect 16A 250VAC 0.59N Screw Mount
Search Keywords: 3018205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-18205
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Long Lever
  • Contact Rating @ Voltage:
    16@250VAC A
  • Maximum Movement Differential:
    2.2 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Quick Connect
  • Dimension:
    10.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-18205 RoHS compliant?
Yes, 30-18205 is RoHS compliant.
What is the lead time for 30-18205?
The standard lead time for 30-18205 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47 can ship
Minimum Order Quantity:
5
1 Week can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.788
10
$3.772
25
$3.710
50
$3.650
100
$3.192
250
$3.082
500 +
$2.982
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!