Available Replacements
Alternative Packaging
30-18203B 30-18203B Philmore Mfg.
30-18203B

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-18203

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 10A 250VAC 1.13N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 10A 250VAC 1.13N Screw Mount
Search Keywords: 3018203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-18203
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Simulated Roller Lever
  • Contact Rating @ Voltage:
    10@250VAC A
  • Maximum Movement Differential:
    1.2 mm
  • Operating Force:
    1.13 N
  • Termination Style:
    Quick Connect
  • Dimension:
    48.01 x 10.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-18203 RoHS compliant?
Yes, 30-18203 is RoHS compliant.
What is the lead time for 30-18203?
The standard lead time for 30-18203 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
113 can ship
Minimum Order Quantity:
5
1 Week can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.665
10
$3.682
25
$3.622
50
$3.564
100
$3.122
250
$3.012
500 +
$2.912
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!