- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 30-18135B
Available Replacements
代替パッケージ
Philmore Mfg.
30-18135B
Switch Snap Action N.O./N.C. SPDT Button Solder 15A 250VAC 125VDC 3.43N Screw Mount
View Datasheet Accessories
RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Button Solder 15A 250VAC 125VDC 3.43N Screw Mount
Search Keywords: 3018135B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-18135B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:15@250VAC A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.43 N
-
Dimension:49.2 x 17.45 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 30-18135B discontinued?
Yes, 30-18135B from Philmore Mfg. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 30-18135B RoHS compliant?
Yes, 30-18135B is RoHS compliant.
What is the lead time for 30-18135B?
The standard lead time for 30-18135B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.