- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 30-18130
Philmore Mfg.
30-18130
Switch Snap Action N.O./N.C. SPDT Button Screw 15A 250VAC 125VDC 3.43N Screw Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-18130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:15@250VAC A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.43 N
-
Termination Style:Screw
-
Dimension:49.2 x 17.45 x 31.1 mm
-
Body Orientation:Straight
-
IP Rating:N/A