Available Replacements
Alternatif paketleme
30-17092 30-17092 Philmore Mfg.
30-17092

Philmore Mfg.

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-17092B

Switch Foot ON OFF SPST 5A 250VAC Maintained Cable

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Foot ON OFF SPST 5A 250VAC Maintained Cable
Search Keywords: 3017092B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 30-17092B
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Wire Lead
Maximum Current Rating: 5@125VAC A
Switch Configuration: On Off
Switch Function: Maintained
Pole Throw Configuration: SPST
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-17092B RoHS compliant?
Yes, 30-17092B is RoHS compliant.
What is the lead time for 30-17092B?
The standard lead time for 30-17092B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$15.7446
5
$14.0580
10
$13.7870
25
$12.7980
50
$12.2480
100 +
$11.7380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!