- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 30-17092
Philmore Mfg.
30-17092
Switch Foot ON OFF SPST 5A 250VAC Maintained Cable
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-17092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Wire Lead
-
Maximum Current Rating:5@125VAC A
-
Switch Configuration:On Off
-
Switch Function:Maintained
-
Actuation Method:N/A
-
Pole Throw Configuration:SPST