- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 30-17090
Philmore Mfg.
30-17090
Switch Foot SPST 5A 250VAC Momentary Cable
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Foot SPST 5A 250VAC Momentary Cable
Search Keywords: 3017090
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-17090 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Style: | Wire Lead |
| Maximum Current Rating: | 5@125VAC A |
| Switch Function: | Momentary |
| Pole Throw Configuration: | SPST |
Product Guides
+
Frequently Asked Questions
Is 30-17090 RoHS compliant?
Yes, 30-17090 is RoHS compliant.
What is the lead time for 30-17090?
The standard lead time for 30-17090 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$17.11
5
$16.25
10
$15.44
25
$14.67
50
$13.93
100 +
$13.24
Click for Quote
Log in
to unlock special pricing