- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 30-17070B
Philmore Mfg.
30-17070B
Electromechanical Switch Roller Ball Switch OFF (ON) SPST 0.2A
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-17070B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Roller Ball Switch |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | Off (On) |
| Maximum Current Rating: | 0.2@12VDC A |