Available Replacements
Alternatif paketleme
30-1703B 30-1703B Philmore Mfg.
30-1703B

Philmore Mfg.

In Stock: 70

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-1703

Switch Snap Action N.O./N.C. SPDT Long Roller Lever Screw 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Long Roller Lever Screw 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount
Search Keywords: 301703
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 30-1703
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Long Roller Lever
Contact Rating @ Voltage: 186.42 A
Maximum Movement Differential: 1.02 mm
Operating Force: 0.98 N
Termination Style: Screw
Dimension: 64.35 x 17.45 x 45.7 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-1703 RoHS compliant?
Yes, 30-1703 is RoHS compliant.
What is the lead time for 30-1703?
The standard lead time for 30-1703 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25 can ship
Minimum Order Quantity:
2
1 Week can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$10.44
5
$9.92
10
$9.42
25
$8.95
50
$8.50
100
$8.08
250 +
$7.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!