Available Replacements
Alternative Packaging
30-1701 30-1701 Philmore Mfg.
30-1701

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-1701B

Switch Snap Action N.O./N.C. SPDT Long Lever Screw 15A 250VAC 250VDC 186.42VA 0.69N Screw Mount Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Long Lever Screw 15A 250VAC 250VDC 186.42VA 0.69N Screw Mount Bulk
Search Keywords: 301701B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-1701B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Long Lever
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    1.27 mm
  • Operating Force:
    0.69 N
  • Termination Style:
    Screw
  • Dimension:
    74.6 x 17.45 x 37.4 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-1701B RoHS compliant?
Yes, 30-1701B is RoHS compliant.
What is the lead time for 30-1701B?
The standard lead time for 30-1701B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Manufacturer Stock:
130 can ship
Minimum Order Quantity:
2
1 Week can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$7.4970
5
$7.4220
10
$7.3478
25
$7.1400
50
$6.7900
100
$6.4500
250 +
$6.1300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!