- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-16860
Philmore Mfg.
30-16860
Switch Rocker ON (ON) DPDT Quick Connect Curved Rocker 10A 277VAC 372.85VA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON (ON) DPDT Quick Connect Curved Rocker 10A 277VAC 372.85VA
Search Keywords: 3016860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-16860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 30-16860 RoHS compliant?
Yes, 30-16860 is RoHS compliant.
What is the lead time for 30-16860?
The standard lead time for 30-16860 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
1 Week
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$26.194
5
$20.287
10
$19.467
25
$18.957
50
$18.477
100 +
$17.597
Click for Quote
Log in
to unlock special pricing