Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-16751

Switch Rocker OFF (ON) SPST Quick Connect Rocker 15A 250VAC 559.27VA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker OFF (ON) SPST Quick Connect Rocker 15A 250VAC 559.27VA
Search Keywords: 3016751
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-16751
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Rocker
  • Actuator Color:
    White
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-16751 RoHS compliant?
Yes, 30-16751 is RoHS compliant.
What is the lead time for 30-16751?
The standard lead time for 30-16751 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
Minimum Order Quantity:
5
1 Week can ship 10/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.865
10
$5.763
25
$5.663
50
$4.905
100
$4.725
250 +
$4.605
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!