- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-16680
Philmore Mfg.
30-16680
Switch Rocker ON (ON) DPDT Quick Connect Rocker 15A 250VAC 559.27VA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON (ON) DPDT Quick Connect Rocker 15A 250VAC 559.27VA
Search Keywords: 3016680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-16680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 30-16680 RoHS compliant?
Yes, 30-16680 is RoHS compliant.
What is the lead time for 30-16680?
The standard lead time for 30-16680 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$17.77
5
$13.36
10
$13.09
25
$12.11
50
$11.57
100 +
$11.07
Click for Quote
Log in
to unlock special pricing