- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-16606
Philmore Mfg.
30-16606
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC
Search Keywords: 3016606
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-16606 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 10@125VAC A |
| Actuator Style: | Curved Rocker |
| Actuator Color: | Black |
| Illumination: | N/R |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is 30-16606 RoHS compliant?
Yes, 30-16606 is RoHS compliant.
What is the lead time for 30-16606?
The standard lead time for 30-16606 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$4.914
10
$3.868
25
$3.805
50
$3.358
100
$3.305
250
$3.158
500 +
$3.058
Click for Quote
Log in
to unlock special pricing