Available Replacements
Alternative Packaging
30-16605B
30-16605B

Philmore Mfg.

На складе: 0

Минимальный заказ: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC
Search Keywords: 3016605
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Philmore Mfg.
  • Артикул / №:
    30-16605
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    10@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Manufacturer Stock:
44 Можно отправить
Minimum Order Quantity:
25
2 Weeks Можно отправить 3/6/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
25
$2.21
100
$1.80
250
$1.72
500
$1.67
1 000
$1.58
2 500
$1.53
5 000
$1.49
7 500 +
$1.48
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!