Available Replacements
Alternative Packaging
30-16580 30-16580 Philmore Mfg.
30-16580

Philmore Mfg.

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-16580B

Switch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 12VDC 372.85VA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 12VDC 372.85VA
Search Keywords: 3016580B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-16580B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-16580B RoHS compliant?
Yes, 30-16580B is RoHS compliant.
What is the lead time for 30-16580B?
The standard lead time for 30-16580B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 can ship
Minimum Order Quantity:
2
1 Week can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$9.18
5
$8.72
10
$8.29
25
$7.87
50
$7.48
100
$7.11
250 +
$6.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!