Available Replacements
Alternative Packaging
30-16579 30-16579 Philmore Mfg.
30-16579

Philmore Mfg.

In Stock: 102

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-16579B

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 12VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 12VDC
Search Keywords: 3016579B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 30-16579B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 20@12VDC A
Actuator Style: Curved Rocker
Terminal Type: Quick Connect
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-16579B RoHS compliant?
Yes, 30-16579B is RoHS compliant.
What is the lead time for 30-16579B?
The standard lead time for 30-16579B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
210 can ship
Minimum Order Quantity:
2
1 Week can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$5.8590
5
$5.8004
10
$5.7424
25
$5.5800
50
$5.3000
100
$5.0400
250 +
$4.7900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!