- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-16579
Philmore Mfg.
30-16579
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 12VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 12VDC
Search Keywords: 3016579
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-16579 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 20@12VDC A |
| Actuator Style: | Curved Rocker |
| Terminal Type: | Quick Connect |
Product Guides
+
Frequently Asked Questions
Is 30-16579 RoHS compliant?
Yes, 30-16579 is RoHS compliant.
What is the lead time for 30-16579?
The standard lead time for 30-16579 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$6.005
10
$5.902
25
$5.545
50
$5.452
100
$5.365
250 +
$5.265
Click for Quote
Log in
to unlock special pricing