- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-16535B
Philmore Mfg.
30-16535B
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC
Search Keywords: 3016535B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-16535B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Blue,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 30-16535B RoHS compliant?
Yes, 30-16535B is RoHS compliant.
What is the lead time for 30-16535B?
The standard lead time for 30-16535B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$18.75
5
$14.10
10
$13.82
25
$12.78
50
$12.21
100 +
$11.69
Click for Quote
Log in
to unlock special pricing