- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 30-15403B
30-15403B
Philmore Mfg.
Switch Rotary 4P 3 Round Shaft Solder 0.3A 125VAC
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rotary 4P 3 Round Shaft Solder 0.3A 125VAC
Search Keywords: 3015403B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-15403B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:4P3T
-
Actuator Length:11 mm
-
Dimension:26.2 x 26.2 x 38 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
423
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$4.070
10
$3.120
25
$3.062
50
$3.006
100
$2.580
250
$2.480
500 +
$2.410
Click for Quote
Log in
to unlock special pricing