Available Replacements
Alternative Packaging
30-15304B 30-15304B Philmore Mfg.
30-15304B

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-15304

The 30-15304 is a non-shorting, enclosed contact rotary switch featuring 3 poles and 4 positions.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 30-15304 is a non-shorting, enclosed contact rotary switch featuring 3 poles and 4 positions.
Search Keywords: 3015304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-15304
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    4
  • Pole Throw Configuration:
    3P4T
  • Actuator Length:
    11 mm
  • Dimension:
    26.2 x 26.2 x 38 mm
  • Actuator Style/Diameter:
    Round Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-15304 RoHS compliant?
Yes, 30-15304 is RoHS compliant.
What is the lead time for 30-15304?
The standard lead time for 30-15304 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20 can ship
Minimum Order Quantity:
5
1 Week can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.318
10
$4.176
25
$4.107
50
$3.616
100
$3.558
250
$3.406
500 +
$3.286
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!