- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 30-15206B
30-15206B
Philmore Mfg.
Switch Rotary DP 6 Round Shaft Solder 0.3A 125VAC
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rotary DP 6 Round Shaft Solder 0.3A 125VAC
Search Keywords: 3015206B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-15206B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:13 mm
-
Dimension:31 x 25 x 57 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
683
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.66
250
$2.46
500
$2.36
1,000
$2.26
2,500
$2.20
5,000
$2.14
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing