Available Replacements
Alternative Packaging
30-15204 30-15204 Philmore Mfg.
30-15204

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-15204B

Switch Rotary DP 4 Round Shaft Solder 0.3A 125VAC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Rotary DP 4 Round Shaft Solder 0.3A 125VAC
Search Keywords: 3015204B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 30-15204B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 4
Pole Throw Configuration: DP4T
Actuator Length: 13 mm
Dimension: 31 x 25 x 57 mm
Actuator Style/Diameter: Round Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Contact Rating @ Voltage: 0.3@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-15204B RoHS compliant?
Yes, 30-15204B is RoHS compliant.
What is the lead time for 30-15204B?
The standard lead time for 30-15204B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
738 can ship
Minimum Order Quantity:
5
1 Week can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.480
10
$3.434
25
$3.371
50
$2.924
100
$2.871
250
$2.724
500 +
$2.624
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!