- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 30-15203B
Philmore Mfg.
30-15203B
The 30-15203B is a 2-pole, 3-position, non-shorting rotary switch with enclosed contacts.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-15203B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:3P3T
-
Actuator Length:11 mm
-
Dimension:26.2 x 26.2 x 38 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:0.3@125VAC A