- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-152
Philmore Mfg.
30-152
Switch Toggle (ON) OFF (ON) SPDT Lever Quick Conn 20A 250VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle (ON) OFF (ON) SPDT Lever Quick Conn 20A 250VAC Panel Mount with Threads
Search Keywords: 30152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:20@125VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.8 x 19.3 x 59.18 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 30-152 RoHS compliant?
Yes, 30-152 is RoHS compliant.
What is the lead time for 30-152?
The standard lead time for 30-152 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
2
1 Week
can ship
10/6/26
Price (USD)
Qty
Unit Price
2
$7.40
5
$7.03
10
$6.68
25
$6.34
50
$6.02
100
$5.72
250 +
$5.44
Click for Quote
Log in
to unlock special pricing