- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 30-15100
Philmore Mfg.
30-15100
Switch Rotary SP 12 Round Shaft Solder 0.3A 125VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP 12 Round Shaft Solder 0.3A 125VAC
Search Keywords: 3015100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-15100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:11 mm
-
Dimension:26.2 x 26.2 x 38 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
Product Guides
+
Frequently Asked Questions
Is 30-15100 RoHS compliant?
Yes, 30-15100 is RoHS compliant.
What is the lead time for 30-15100?
The standard lead time for 30-15100 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$5.318
10
$4.176
25
$4.107
50
$3.616
100
$3.558
250
$3.406
500 +
$3.286
Click for Quote
Log in
to unlock special pricing