- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-146B
Philmore Mfg.
30-146B
Switch Push Button OFF (ON) SPST Button 1A 125VAC Momentary Contact Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Push Button OFF (ON) SPST Button 1A 125VAC Momentary Contact Solder Panel Mount
Search Keywords: 30146B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-146B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | Off (On) |
| Contact Rating @ Voltage: | 1A@125 VAC |
| Actuator Style: | Button |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 20.1 mm |
Product Guides
+
Frequently Asked Questions
Is 30-146B RoHS compliant?
Yes, 30-146B is RoHS compliant.
What is the lead time for 30-146B?
The standard lead time for 30-146B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Manufacturer Stock:
780
can ship
Minimum Order Quantity:
5
1 Week
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$4.536
10
$3.480
25
$3.416
50
$3.000
100
$2.946
250
$2.810
500 +
$2.700
Click for Quote
Log in
to unlock special pricing