- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-14531
30-14531
Philmore Mfg.
Switch Push Button ON ON DPST Rectangular Button 8A 250VAC 250VDC Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON ON DPST Rectangular Button 8A 250VAC 250VDC Solder Panel Mount
Search Keywords: 3014531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-14531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:8A@125 VAC
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$22.41
5
$20.97
10
$20.00
25
$19.40
50
$18.84
100
$17.81
250 +
$17.33
Click for Quote
Log in
to unlock special pricing