- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-14514B
30-14514B
Philmore Mfg.
Switch Push Button OFF ON SPST Square Button 8A 250VAC 250VDC Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF ON SPST Square Button 8A 250VAC 250VDC Solder Panel Mount
Search Keywords: 3014514B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-14514B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:8A@125 VAC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45
can ship
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$16.28
5
$12.24
10
$12.00
25
$11.09
50
$10.60
100 +
$10.29
Click for Quote
Log in
to unlock special pricing