Image is representational - see mfr. specs

30-14512B

Philmore Mfg.

Switch Push Button OFF (ON) SPST Square Button 8A 250VAC 250VDC Momentary Contact Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Square Button 8A 250VAC 250VDC Momentary Contact Solder Panel Mount
Search Keywords: 3014512B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-14512B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    8A@125 VAC
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
89 can ship
Minimum Order Quantity:
5
2 Weeks can ship 5/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.67
25
$11.48
50
$10.97
100
$10.65
250
$10.07
500
$9.80
1,000 +
$9.67
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!