- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-14512
Philmore Mfg.
30-14512
Switch Push Button OFF (ON) SPST Square Button 8A 250VAC 250VDC Momentary Contact Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF (ON) SPST Square Button 8A 250VAC 250VDC Momentary Contact Solder Panel Mount
Search Keywords: 3014512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-14512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:8A@125 VAC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 30-14512 RoHS compliant?
Yes, 30-14512 is RoHS compliant.
What is the lead time for 30-14512?
The standard lead time for 30-14512 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$22.415
5
$17.353
10
$17.046
25
$15.923
50
$15.293
100 +
$14.723
Click for Quote
Log in
to unlock special pricing