- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 30-14419
Philmore Mfg.
30-14419
Switch Key OFF (ON) SPST 0.05A 24VAC PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key OFF (ON) SPST 0.05A 24VAC PC Pins Thru-Hole
Search Keywords: 3014419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-14419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.05@24VAC A
-
Mounting:Through Hole
-
Switch Configuration:Off (On)
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:17.5 x 12.3 mm
-
Actuator Style:Button
-
Operating Force:N/A
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is 30-14419 RoHS compliant?
Yes, 30-14419 is RoHS compliant.
What is the lead time for 30-14419?
The standard lead time for 30-14419 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
31
can ship
Minimum Order Quantity:
5
1 Week
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$4.260
10
$3.372
25
$3.318
50
$3.265
100
$2.872
250
$2.772
500 +
$2.712
Click for Quote
Log in
to unlock special pricing