- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 30-14418B
Philmore Mfg.
30-14418B
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 125VDC Thru-Hole
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-14418B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 8.5 x 13.3 x 7.2 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | Off (On) |
| Actuator Style: | Round Button |
| Contact Rating @ Voltage: | 0.05@125VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Right Angle |
| Termination Style: | PC Pins |